Cypress - PRoC LP

Introducing PRoC™ LP - Wireless Integration Re-Defined

The New Family of Award Winning Programmable Radio-System-on-a-Chip Devices

Product Image

Introducing PRoC LP, the new family of award winning Programmable Radio-System-on-a-Chip devices from Cypress Semiconductor. Integrating a low-voltage Flash-based 8-bit microcontroller (MCU) with a low-power 1Mbps 2.4GHz radio transceiver, PRoC LP combines all functions needed to implement a wireless human interface device (HID) in a single chip.

PRoC LP not only rids your bill of materials of an entire chip, but it also eliminates the need for external regulators, boost converters, numerous passives, and EEPROM, saving you money and simplifying your design. Coupled with its tiny footprint, PRoC LP enables innovative industrial design especially for space-constraint products. And since it is based on Cypress´s proven interference-immune WirelessUSB technology with frequency-agile Direct Sequence Spread Spectrum (DSSS), you are guaranteed wired-like performance for your wireless peripherals.


Description Cypress Part Number Digi-Key Part Number Datasheet Additional Information
PRoC LP CYRF69103-40LFXC 428-1933-ND Datasheet Image
Product Brief
Technical Reference Manual
PRoC LP (w/ USB) CYRF69213-40LFXC 428-1934-ND Datasheet Image

 Integration
  8-bit Flash MCU and 2.4GHz transceiver in one device
  On-chip voltage regulators
  Single crystal operation
  Integrated passives for USB interface
  Optional built-in Low Speed USB support (USB 2.0 compliant)
 Powerful MCU Core
  8-bit M8C CPU, up to 12MHz
  8KB of Flash memory with EEPROM emulation
  256B SRAM
  Programmable, wakeup, and watchdog timers
  Configurable IO with programmable drive
  14 GPIO (CYRF69213), 16 GPIO (CYRF69103)
 Low Power
  One year of battery life for mice
  0.87mA average current for radio function
 Best-in-Class 2.4GHz Transceiver
  2.400 to 2.479 GHz frequency range
  1Mbps raw GFSK max data rate
  250Kbps max DSSS data rate
  Selectable RF output power up to +4dBm
  -97dBm receive sensitivity
  RSSI for interference detection
  Fast channel changes
  Exceptionally robust in presence of 2.4GHz interference
  Ability to co-locate thousands of nodes in close proximity




All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts