- Advanced Energy Monitoring includes precise measurement of current and voltage, 0.1 µA to 50 mA measurement range, onboard logging and display features, and continuous availability at the push of a button
- Software includes 32KB evaluation versions of KEIL™ MDK-ARM Microcontroller Development Kit and IAR Embedded Workbench®
- User Interface includes a 320x240 TFT display, 16 user LEDs, 8 rocker-style miniature DIP switches, 4 pushbutton switches, miniature joystick, 1 pushbutton system reset button, and potmeter
- Analog Features include ambient light sensor/photo resistor, 3-axis accelerometer, and line-in / line-out analog interface
- Communication features include two RS232 serial ports, I2C interface, and infrared transceiver
- Debugging including onboard SEGGER J-Link USB emulator and ARM 20-pin JTAG/SWD standard debug in/out connector
|
- Memory features include 4 Mbit fast-access SRAM, 32 Mbit NOR flash. 2 kbit I2C bus EEPROM, and 16 Mbit SPI Flash
- Power includes two separate power domains allowing for accurate current and voltage measurements of the application energy consumption, external 5V supply, and 5V/500mA USB supply
- Prototype Board includes availability of all EFM32 GPIO pins, 3 power domains (5V unregulated, AEM measured VDDm and VDD, user LEDs
- MCU Board features LCD (EFM32-G8XX-DK only), 32.768 kHz crystal, 32 MHz crystal, and LEDs indicating power and reset
- Setup Control includes FPGA controlling switches and connections as well as I²C EEPROM for identification of prototype and MCU boards
|