- Description
- KSZ8041NL
- KSZ8842-PMBL
- KSZ8893MQL
Micrel Drives Ethernet Into the Global Automotive World
Micrel Inc., an industry leader in analog, high bandwidth communications and Ethernet IC solutions, introduces Ethernet capability into the worldwide automotive market with the launch of its family of AEC-Q100 Automotive qualified Ethernet devices. This device family offers complete flexibility when interfacing Ethernet to any desired processor via MII, RMII, SNI or PCI bus.
Solutions are available from a single Ethernet port up to three Ethernet Ports. The devices, KSZ8041NL AM — Single-Port Fast Ethernet Physical Layer Transceiver; KSZ8842-PMBL AM — 3-Port Managed Fast Ethernet Switch with PCI; and KSZ8893MQL AM — 3-Port Managed Fast Ethernet Switch with MII/RMII, are the industry's first and only AEC-Q100 Automotive qualified Ethernet devices on the market today. |
- Overview
- Features
- Applications
- Specifications
The KSZ8041NL is a single supply 10Base-T/100Base-TX Physical Layer Transceiver, which provides MII/RMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing
power consumption.
HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables.
The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10Base-T/100Base-TX applications.
The KSZ8041NL comes in a 32-pin, lead-free MLF® (QFN per JDEC) package (See Ordering Information). |
Single-chip 10Base-T/100Base-TX physical layer solution
Fully compliant to IEEE 802.3u Standard
Low power CMOS design, power consumption of ‹180mW
HP auto MDI/MDI-X for reliable detection and correction for straight-through and
crossover cables with disable and enable option
Robust operation over standard cables
Power down and power saving modes
MII interface support
RMII interface support with external 50MHz system clock
MIIM (MDC/MDIO) management bus to 6.25MHz for rapid PHY register configuration
Interrupt pin option
Programmable LED outputs for link, activity and speed
ESD rating (6kV)
Single power supply (3.3V)
Built-in 1.8V regulator for core
Available in 32-pin (5mm x 5mm) MLF® package
Datasheet
Printer
LOM
Game Console
IPTV
IP Phone
IP Set-top Box
Block Diagram
Digi-Key P/N |
Micrel P/N |
Temp. Range |
Package |
Lead Finish |
Description |
|
KSZ8041NL AM |
-40°C to 85°C |
32-Pin MLF® |
Pb-Free |
Automotive Qualified Device |
|
KSZ8041NL |
0°C to 70°C |
32-Pin MLF® |
Pb-Free |
Commercial Temp. Device |
|
KSZ8041NLI |
-40°C to 85°C |
32-Pin MLF® |
Pb-Free |
Industrial
Temp. Device |
- Overview
- Features
- Applications
- Specifications
The KSZ8842-PMBL is the industry's first fully managed 2-port switch with a 32 bit/33MHz PCI processor interface. It is a proven, 4th generation, integrated Layer 2 switch that is compliant with the IEEE 802.3u standard.
The KSZ8842-PMBL can be configured as a switch or as a low-latency (‹310 nanoseconds) repeater in latency-critical, embedded or industrial Ethernet applications. The KSZ8842-PMBL offers an extensive feature set that includes tag/port-based VLAN, quality of service (QoS) priority management, management information base (MIB) counters, and CPU control/data interfaces to effectively address Fast Ethernet applications.
The KSZ8842-PMBL contains two 10/100 transceivers with patented, mixed-signal, low-power technology three media access control (MAC) units, a direct memory access (DMA) channel, a high-speed, non-blocking, switch fabric, a dedicated 1K entry forwarding table, and an on-chip frame buffer memory.
In addition to offering all of the features of an integrated Layer-2 managed switch, the KSZ8842-PMBL offers:
- Repeater mode capabilities to allow for cut through in latency critical Industrial Ethernet or Embedded Ethernet applications
- Dynamic buffer memory scheme essential for applications such as Video over IP where image jitter is unacceptable
- 2-Port switch with a 32-bit/33MHz PCI processor interface
- Micrel LinkMD® cable diagnostics to determine cable length, diagnose faulty cables, and determine distance-to-fault
- Hewlett Packard (HP) Auto MDI-X crossover with disable and enable options
- Four priority queues to handle voice, video, data, and control packets
- Ability to transmit and receive jumbo frame sizes up to 1,916 bytes
Datasheet |
Video Distribution Systems
High-end Cable, Satellite, and IP set-top boxes
Video over IP
Voice over IP (VoIP) and Analog Telephone Adapters (ATA)
Industrial Control in Latency Critical Applications
Motion Control
Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Valves)
Security and Surveillance Cameras
Block Diagram
Digi-Key P/N |
Micrel P/N |
Temp. Range |
Package |
|
KSZ8842-PMBL |
0°C to 70°C |
100-Ball LFBGA |
- Overview
- Features
- Applications
- Specifications
The KSZ8893MQL, a highly integrated Layer 2 managed switch, is designed for low port count, cost-sensitive 10/100 Mbps switch systems. It offers an extensive feature set that includes rate limiting, tag/port-based VLAN, QoS priority, management, management information base (MIB) counters, RMII/MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications.
The KSZ8893MQL contains two 10/100 transceivers with patented mixed-signal low-power technology, three media access control (MAC) units, a high-speed non-blocking switch fabric, a dedicated address lookup engine, and an on-chip frame buffer memory.
Proven Integrated 3-Port 10/100 Ethernet Switch
Comprehensive Configuration Register Access
QoS/CoS Packet Prioritization Support
Advanced Switch Features
Low Latency Support
Switch Monitoring Features
Low Power Dissipation
Datasheet
Typical
- Media Converter
- FTTx customer premises
equipment
- VoIP Phone
- SOHO Residential Gateway
- Broadband Gateway/Firewall/VPN
- Integrated DSL/Cable Modem
- Wireless LAN access point
+ gateway
- Set-top/Game Box
- Standalone 10/100 switch
|
Upgradeable
- Unmanaged switch with future option to migrate to a managed solution
- Single PHY alternative with future expansion option for two ports
Industrial
- Applications requiring port redundancy and port monitoring
- Sensor devices in redundant ring topology
|
|
| Block Diagram |
| Digi-Key P/N |
Micrel P/N |
Temp. Range |
Grade |
Package |
Lead Finish |
| 576-3091-ND |
KSZ8893MQL AM |
-40°C to +85°C |
Automotive |
128-Pin PQFP |
Pb-Free |
| 576-1477-5-ND |
KSZ8893MQL |
0°C to 70°C |
Commercial |
128-Pin PQFP |
Pb-Free |
| 576-2123-ND |
KSZ8893MQLI |
-40°C to +85°C |
Industrial |
128-Pin PQFP |
Pb-Free |
|