| Absolute Maximum Ratings(1) |
Operating Ratings(2) |
| Supply Voltage (VIN) .................... –24V to +120V |
Supply Voltage (VIN) ......... 4.5V to +120V |
| Enable Voltage (VEN) ..................... –1V to +120V |
Enable Voltage (VEN) ........... 0V to +120V |
| Power Dissipation (PD) ........... Internally Limited(3) |
Junction Temp. (TJ) ........ –40°C to +125°C |
Max Reflow Temp.
(per IPC/JEDEC 20°C) ................................. 260°C |
Junction Thermal Resistance
EPAD SOIC-8 (ΘJA) ...................... 41°C/W |
| Storage Temp. (TS) ................... –65°C to +150°C |
|
| ESD Rating(4) ................................................. 2kV |
|
| |
Notes:
- Exceeding the absolute maximum rating my damage the device.
- The device is not guaranteed to function outside its operating rating.
- The maximum allowable power dissipation of any TA (ambient temperature) is PD(MAX) — TA) / ΘJA. Exceeding maximum allowable power dissipation will result in excessive die temperature, and the regulator will go into thermal shutdown.
- Devices are ESD sensitive. Handling precautions recommended. Human body model, 1.5Ω
|