| Absolute Maximum Ratings(1) |
Operating Ratings(2) |
| Supply Voltage (VIN) ......................................... 22V |
Supply Voltage (VIN) ........................... 4.5V to 20V |
| Switch Voltage (VSW) ....................... –0.3V to +40V |
Enable Voltage(VEN) .............................. 0V to 20V |
| Enable Voltage (VEN) ........................... –0.3V to VIN |
Junction Temp. (TJ) ...................... –40°C to +125°C |
| FB Voltage (VFB) ................................................. 6V |
Junction Thermal Resistance |
| Ambient Storage Temp. (TS) .......... –65°C to +150°C |
2mm x 2mm MLF-8 (θJC) ........................ 90°C/W |
| ESD Rating ......................................................... 2kV |
| |
Notes:
- Absolute maximum ratings indicate limits beyond which damage to the component may occur. Electrical specifications do not apply when operating the device outside of its operating ratings. The maximum allowable power dissipation is a function of the maximum junction temperature, TJ(Max), the junction-to-ambient thermal resistance, θJA, and the ambient temperature, TA. The maximum allowable power dissipation will result in excessive die temperature, and the regulator will go into thermal shutdown.
- The device is not guaranteed to function outside its operating rating.
|