Maxim Supplier Page

16/12-Bit Voltage Output DAC's


Maxim and Digi-Key Introduce MAX5134 - MAX5137 Pin/Software Programmable DACs

The MAX5134–MAX5137 is a family of pin compatible and software compatible 16-bit and 12-bit DACs. The MAX5134/MAX5135 are low-power, quad 16/12-bit, buffered voltage output, high-linearity DACs. The MAX5136/MAX5137 are low-power, dual 16/12-bit, buffered voltage-output, high-linearity DACs. They use a precision internal reference or a precision external reference for rail-to-rail operation. The MAX5134–MAX5137 accept a wide +2.7V to +5.25V supply-voltage range to accommodate most low power and low voltage applications. These devices accept a 3-wire SPI™-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface to save board space and reduce the complexity of optically isolated and transformer isolated applications.

The digital interface's double-buffered hardware and software active-low LDAC provide simultaneous output updates. The serial interface features an active-low READY output for easy daisy-chaining of several MAX5134–MAX5137 devices and/or other compatible devices. The MAX5134–MAX5137 include a hardware input to reset the DAC outputs to zero or midscale upon power-up or reset, providing additional safety for applications that drive valves or other transducers that need to be off during power-up.
Maxim MAX5134-MAX5137

  • Features
  • Applications
  • Buy Now
Features
  • 16-/12-Bit Resolution in a 4mm x 4mm, 24-Pin TQFN Package
  • Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
  • Double-Buffered Input Registers
  • Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
  • Active-Low READY Facilitates Daisy Chaining
  • High-Performance 10ppm/°C Internal Reference
  • Guaranteed Monotonic Over All Operating Conditions
  • Wide +2.7V to +5.25V Supply Range
  • Rail-to-Rail Buffered Output Operation
  • Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
  • 30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
  • CMOS-Compatible Inputs with Hysteresis
  • Low-Power Consumption (ISHDN = 2µA max)
Applications
  • Portable Instrumentation
  • Power-Amplifier Control
  • Process Control and Servo Loops
  • Programmable Voltage and Current Sources
RoHS Compliant
  • Automatic Test Equipment
  • Automatic Tuning
  • Communication Systems
  • Data Acquisition
  • Gain and Offset Adjustment
Maxim MAX5134-MAX5137 Application
Buy Now

Digi-Key Part NumberMaxim Part NumberNumber of BitsNumber of ChannelsMax. INL (±LSB)Single Supply V (Min~Max)
MAX5134AGTG+-NDMAX5134AGTG+16482.7V ~ 5.25VDatasheet
MAX5135GTG+-NDMAX5135GTG+121
MAX5136AGTG+-NDMAX5136AGTG+1628
MAX5137GTG+-NDMAX5137GTG+121




All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts