Featured Products - National Semiconductor- DP83640 Precision PHYTER®
Product Image
DP83640 Precision PHYTER®
The DP83640 Precision PHYTER® device delivers the highest level of precision clock synchronization for real time industrial connectivity based on the IEEE 1588 standard. It has deterministic, low latency and allows choice of microcontroller with no hardware customization required. The integrated 1588 functionality allows system designers the flexibility and precision of a close to the wire timestamp. The three key 1588 features supported by the device are:
  1. Packet time stamps for clock synchronization
  2. Integrated IEEE 1588 synchronized clock generation
  3. Synchronized event triggering and time stamping through GPIO

DP83640 offers innovative diagnostic features unique to National Semiconductor, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions. This single port fast Ethernet transceiver can support both copper and fiber media.

Digi-Key P/N Vendor P/N Description
DP83640TVV-ND DP83640TVV/NOPB TXRX PHY IEEE 1PORT 1588 48-LQFP
DP83640TVVX-ND DP83640TVVX/NOPB TXRX PHY IEEE 1PORT 1588 48-LQFP
DP83640T-EVK-ND DP83640T-EVK KIT EVAL PHYTER-IEEE TXRX 48LQFP
Features and Benefits
  • IEEE 1588 V1 and V2 supported
  • UDP/IPv4, UDP/IPv6, and Layer2 Ethernet packets supported
  • IEEE 1588 clock synchronization
  • Timestamp resolution of 8 ns
  • Allows sub 10 ns synchronization to master reference
  • 12 IEEE 1588 GPIOs for trigger or capture
  • Deterministic, low transmit and receive latency
  • Selectable frequency synchronized clock output
  • Dynamic Link Quality monitoring
  • TDR based Cable Diagnostic and Cable Length Detection
  • 10/100 Mb/s packet BIST (Built in Self Test)
  • Error-free Operation up to 150 meters CAT5 cable
  • ESD protection - 8 kV human body model
  • 2.5V and 3.3V I/Os and MAC interface
  • Auto-MDIX for 10/100 Mbps
  • RMII Rev. 1.2 and MII MAC interface
  • 25 MHz MDC and MDIO Serial Management Interface
  • IEEE 802.3u 100BASE-FX Fiber Interface
  • IEEE 1149.1 JTAG
  • Programmable LED support for Link, 10 /100 Mb/s Mode, Duplex, Activity, and Collision Detect
  • Optional 100BASE-TX fast link-loss detection
  • Industrial temperature range
  • 48 pin LQFP package (7mm) x (7mm)
Applications
  • Factory Automation
  • Ethernet/IP
  • CIP Sync
  • Test and Measurement
  • LXI Standard
  • Telecom
  • Basestation
  • Real Time Networking


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts