Unigen Corporation and Digi-Key offer reliable 2.4GHz TX/RX radio module
Unigen's JUNO WirelessUSB™ module is a tightly integrated, low-cost, high reliability 2.4GHz TX/RX radio module for use in commercial, industrial, consumer, and computer product applications. This module uses the Cypress Semiconductor CYWUSB6935 LR 2.4GHz DSSS Radio SOC device coupled with precise RF power amplifier to achieve highly reliable data communication at 1000m distances. The JUNO module series provides a complete solution requiring only integration into an existing, or new device. A WirelessUSB device may require no additional software drivers, as it can use the OS native USB device drivers to enable supported device classes. JUNO is less than 1.5in² and is available for horizontal or vertical mounting directly to the device PCB. JUNO-LPA is also available in bare-board configuration for alternate applications. |