Tyco Electronics Supplier Page

1206SFH Chip Fuses


Tyco Electronics and Digi-Key Introduce a Monolithic Multilayer Family of High Current Rated Chip Fuses in a 1206 Package


The monolithic multilayer design helps to provide some of the highest current ratings available in the 1206 size and enhances high-temperature performance in a wide range of circuit protection designs.

The 1206SFH's small size, high reliability and strong arc suppression characteristics make them suitable for overcurrent protection of power supplies, servers, communications equipment, voltage regulator modules, and other high current, small size applications.
Tyco Electronics 1206SFH Chip Fuses
Features
  • Glass ceramic monolithic structure provides stability
    in application cycling
  • High-current rating in a small package allows more
    efficient use in system space
  • Strong arc suppression in overcurrent conditions
  • Lead free materials and RoHS compliant
  • Monolithic multilayer design
  • High-temperature performance
  • -55°C to +125°C operating temperature range
Applications
  • Communications equipment
  • Voltage regulator modules
  • Power supplies
  • Servers
RoHS Compliant
Ordering Information
Digi-Key Part Number Mfg. Part Number Rated Current Voltage Rated Package
1206SFH100F/24TR-ND 1206SFH100F/24-2 10A 24V 1206 Datasheet
1206SFH120F/24TR-ND 1206SFH120F/24-2 12A
1206SFH150F/24TR-ND 1206SFH150F/24-2 15A
1206SFH200F/24TR-ND 1206SFH200F/24-2 20A