- Standard 2.5mm x 2.0mm SMT Footprint
- Stable Frequency Over Temperature and
Drive Level
- Fundamental Crystal Design
- Frequency Range 16 – 54 MHz
- Frequency Tolerance, ±30 ppm
- Frequency Stability, ±50 ppm
- Operating Temperature to –40°C to +85°C
 |
| Parameter | Value |
| Operating Mode | Fundamental |
| Crystal Cut | AT - Cut |
| Frequency Range | 16.0 MHz to 54.0 MHz |
| Frequency at 25°C | ±30 ppm Standard |
| Operating Temperature Range | -20°C to 70°C Standard |
| Storage Temperature Range | -40°C to 85°C |
| Shunt Capacitance | 5.0 pF Max |
| Drive Level | 10 µW Typical, 100 µW Max |
| Aging at 25°C | ±3 ppm/year Max |
| Reflow Condition | +225°C ±5°C, 10 Seconds Max |
|