![]() |
438 Series Fuse |
0603 Size Lead free, Halogen Fee, High Temperature Very Fast-Acting Ceramic Fuses at Digi-KeyThis Littelfuse100% Lead Free and RoHS compliant fuse series has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I2t values typical of the Littelfuse Ceramic fuse family ensure high inrush current withstand capability. 438 Series Datasheet |
![]() |
Features
|
Applications
|
|
| Fuses available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® |
Amperage |
Voltage - Rated |
Littelfuse Part Number |
Digi-Key Part Number |
|
250mA |
32V |
0438.250WR |
||
375mA |
32V |
0438.375WR |
||
500mA |
32V |
0438.500WR |
||
750mA |
32V |
0438.750WR |
||
1A |
32V |
0438001.WR |
||
1.25A |
32V |
04381.25WR |
||
1.5A |
32V |
043801.5WR |
||
1.75A |
32V |
04381.75WR |
||
2A |
32V |
0438002.WR |
||
2.5A |
32V |
043802.5WR |
||
3A |
32V |
0438003.WR |
||
3.5A |
32V |
043803.5WR |
||
4A |
32V |
0438004.WR |
||
5A |
32V |
0438005.WR |
||
6A |
24V |
0438006.WR |