CUI and Digi-Key introduce the C14 Series Encoders: panel mount, metal shaft, push switch, sleeve bearing
New C14 series panel mount optical encoders offer the highest quality at the best value. Constructed with a sturdy metal body, bushing, and shaft, the rugged C14 offers a long life of at least 1 million operations. Other features include compact size, optional push button action, optional detent, and several termination choices. Ideal for many applications in audio, medical, aeronautics, and test equipment such as menu selection, volume, position, and frequency control.
| Series |
Output Type |
Voltage - Supply |
Rotational Life (Cycles Min) |
| C14
|
Quadrature (Incremental) |
5VDC |
1M |
| Standard Electrical Specifications |
| Supply Voltage |
5 V dc ±5% |
| Supply Current |
20 mA max. (open collector) |
| Output Code |
2-bit Quadature, Channel A leads Channel B by 90° with
clockwise rotation |
| Power Consumption |
100 mW |
| Angle of Throw |
22.5° for code change and 16 detent positions
11.25° for code change and 32 detent positions |
| Push Switch Specifications |
| Rated Voltage |
12 V dc, 50 mA |
| Contact Resistance |
200 mΩ max. |
| Insulation Resistance |
100 mΩ min. |
| Voltage Proof |
250 V ac for 1 minute |
| Operating Force |
4.5 ± 1 N (459 ±102 g·f) |
| Travel |
0.5 ±0.3 mm |
| Bounce |
10 msec. |
| Life |
1,000,000 |
|