![]() |
EnerChip™ EH Solar Energy Harvesting Evaluation Kit |
"Cymbet and Digi-Key introduce the EnerChip™ EH Energy Harvesting Evaluation Kit" |
|
CBC-EVAL-08 is a demonstration kit combining a solar panel energy transducer with the CBC5300 EnerChip EH module having two 50μAh EnerChip batteries connected in parallel. The EnerChips provide storage and starting power for the energy harvesting module. The purpose of this demonstration platform is to enable designers to quickly develop Energy Harvesting applications. The CBC-EVAL-08 board has two control lines that can be connected to a microcontroller (MCU) for the purpose of conserving available energy, using incoming power efficiently, and extending EnerChip battery life. |
![]() |
Features Photovoltaic cells on CBC-EVAL-08 convert ambient light energy into electrical energy. Because the output voltage of the photovoltaic cells is too low to charge the EnerChips and power the rest of the system directly, a boost converter is used to raise the photovoltaic cell voltage to the voltage needed to charge the EnerChips. The charge control block continuously monitors the output of the boost converter. If the output of the boost converter falls below the voltage needed to charge the EnerChips, the charge controller will disconnect the boost converter from the EnerChips. This prevents the EnerChips from back-powering the boost converter in low ambient light conditions. The power management block is used to protect the EnerChips from discharging too deeply in low ambient light conditions or abnormally high current load conditions. The power management block also ensures that the load is powered up with a smooth power-on transition. The power management block has a control line (CHARGE) for indication to the system controller that the energy harvester is charging the EnerChips. A control line input (BATOFF) is available for the controller to disconnect itself from the EnerChips when it is necessary to conserve battery life in prolonged low ambient light conditions. CBC-EVAL-08 is shown in Figure 2 with the CBC5300 EnerChip EH module mounted on the solar board. There are two connectors on CBC-EVAL-08 for connection to target devices to be powered. Either connector can be used for low power microcontroller-based systems. In the case of a low power wireless end device, the CBC-EVAL-08 has storage energy for up to 1000 transmissions - depending on protocol used - in no/low ambient light conditions. Microcontroller-based systems that are powered by the CBC-EVAL-08 should contain firmware that is “Energy Harvesting Aware” and take advantage of the power management status and control signals available on CBC-EVAL-08. Applications
Specifications
Buy Now
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||