| Property |
Specifications |
| Capacitance |
C0G: 1 pF to 0.010 µF
X7R: 10 pF to 0.22 µF
25°C, 1.0 ± 0.2 Vrms, 1 kHz (1 MHz for ≤ 1000 pF (C0G only) |
| Cap Tolerance |
C0G: C, D, F, G, J, K, M
X7R: J, K, M |
| DF |
C0G: 0.1% Max X7R: 2.5% Max |
| Voltage Ratings |
500 V, 630V, 1000 V, 1500 V, 2000 V, 2500 V, 3000 V |
| Operating Temperature Range |
From -55°C to +125C°C |
| 25°C IR @ 500V |
100 GΩ or 1000 MΩ-µF, whichever is less |
| 125°C IR @ 500V |
10 GΩ or 100 MΩ-µF, whichever is less |
-55°C TCC
+125°C TCC |
X7R: ± 15% C0G: ± 30 ppm / °C |
| Dielectric Strength |
150% of Rated Voltage for Rated Voltage <1000 V
120% of Rated Voltage for Rated Voltage ≥1000 V |
EIA Size Code |
Metric Size Code |
L Length |
W Width |
B Bandwidth |
S Separation |
| 0805 |
2012 |
2.0 (0.079) ± 0.2 (0.008) |
1.2 (0.049) ± 0.2 (0.008) |
0.5 (0.02 ± 0.25 (0.010) |
0.75 (0.030) |
| 1206 |
3216 |
3.2 (0.126) ± 0.2 (0.008) |
1.6 (0.063) ± 0.2 (0.008) |
0.5 (0.02) ± 0.25 (0.010) |
N/A |
| 1210 |
3225 |
3.2 (0.126) ± 0.2 (0.008) |
2.5 (0.098) ± 0.2 (0.008) |
0.5 (0.02) ± 0.25 (0.010) |
N/A |
| 1808 |
4520 |
4.5 (0.177) ± 0.3 (0.012) |
2.0 (0.079 ± 0.2 (0.008) |
0.6 (0.024) ± 0.35 (0.014) |
N/A |
| 1812 |
4532 |
4.5 (0.177) ± 0.3 (0.012) |
3.2 (0.126) ± 0.3 (0.012) |
0.6 (0.024) ± 0.35 (0.014) |
N/A |
| 1825 |
4564 |
4.5 (0.177) ± 0.3 (0.012) |
6.4 (0.250) ± 0.4 (0.016) |
0.6 (0.024) ± 0.35 (0.014) |
N/A |
| 2220 |
5650 |
5.6 (0.224) ± 0.4 (0.016) |
5.0 (0.197) ± 0.4 (0.016) |
0.6 (0.024) ± 0.35 (0.014) |
N/A |
| 2225 |
5664 |
5.6 (0.224) ± 0.4 (0.016) |
6.4 (0.250) ± 0.4 (0.016) |
0.6 (0.024) ± 0.35 (0.014) |
N/A |