- Overview
- Features & Applications
- Diagram
- Buy Now
Overview
A simple step/direction interface allows easy interfacing to controller circuits. Pins allow configuration of the motor in full-step, half-step, quarter-step, or eighth-step modes. Decay mode and PWM off time are programmable.
Internal shutdown functions are provided for over current protection, short circuit protection, undervoltage lockout and over temperature. The DRV8811 is packaged in a PowerPad™ 28-pin HTSSOP package with thermal pad. |
Features
- Dual H-bridge driver with micro-stepping indexer
- Low on-resistance: 0.55Ω
- Up to 2.5A per H-bridge
- 8 – 38V operating voltage
- PWM current control
- 16 current levels, provides 1/8th micro-step capability
- Programmable decay mode
- Internal reference
- Low pin count indexer interface
- Under-voltage lockout
- -40C to +85C operation
|
Applications
- Printers
- Scanners
- Office automation machines
- Gaming machines
- Factory automation
- Robotics
|
Functional Block Diagram
 |
| Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND) |
Texas Instruments Part Number |
Digi-Key Part Number |
Voltage - Supply |
Current - Output |
Package/Case |
DRV8811PWPR |
|
8V ~ 38V |
2.5A |
28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP |
|