![]() |
FQ Series Quartz Crystals |
Fox Electronics and Digi-Key Introduce Three FQ Series Quartz Crystals |
|
| The new FQ Series, utilizing a proprietary crystal packaging technique, is initially offered in three of the most popular crystal package sizes 10 x 4.5mm (FQ1045), 5 x 7mm (FQ7050), and 5 x 3.2mm (FQ5032). The new FQ Series is fully RoHS compliant and offers complete pad compatibility with existing ceramic packages. Ideal for a wide range of crystal applications, including HDD, PDA, set-top boxes, security systems and more, the FQ Series offers low profile construction as well as weight savings over ceramic packages. |
![]() |
| FQ1045A | FQ5032B | FQ7050B |
Package |
10mm x 4.5mm |
5mm x 3.2mm |
7mm x 5mm |
Frequency Tolerance 25°C |
±30 PPM |
±30 PPM |
±30 PPM |
Operating Temperature |
0°C ~ 70°C |
0°C ~ 70°C |
0°C ~ 70°C |
Shunt Capacitance |
7 pF |
7 pF |
7 pF |
Load Capacitance |
10 pF |
10 pF |
10 pF |
Drive Level |
0.5 mW |
0.5 mW |
0.5 mW |
Mfg. Part Numbers |
FQ1045A-xxxx |
FQ5032B-xxxx |
FQ7050B-xxxx |
Datasheet |
|||
Digi-Key Part Numbers |
| Diagrams (mm) |
|