- Overview
- Features & Applications
- Diagram
- Buy Now
Overview
The LM2842 is optimized for up to 600 mA load currents while the LM2841 is optimized for up to 300 mA load current. Both have a 0.765V nominal feedback voltage.
Additional features include: thermal shutdown, VIN under-voltage lockout, and gate drive under-voltage lockout. The LM2841 and LM2842 are available in a low profile TSOT-6L package. |
Features
- Input voltage range of 4.5V to 42V
- Output current options of 300 mA and 600 mA
- Feedback pin voltage of 0.765V
- 550 kHz (X) or 1.25 MHz (Y) switching frequency
- Low shutdown IQ, 16 µA typical
- Short circuit protected
- Internally compensated
- Soft-start circuitry
- Small overall solution size (TSOT-6L package)
|
Applications
- Battery powered equipment
- Industrial distributed power applications
- Portable media players
- Portable hand held instruments
|
Block Diagram
 |
| Available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND) |
National Semiconductor Part Number |
Digi-Key Part Number |
Current - Output |
Voltage - Input |
Package/Case |
LM2841XMK-ADJL/NOPB |
|
300mA |
4.5 ~ 42V |
TSOT-23-6, TSOT-6 |
LM2841YMK-ADJL/NOPB |
|
300mA |
LM2842XMK-ADJL/NOPB |
|
600mA |
LM2842YMK-ADJL/NOPB |
|
600mA |
|