- Overview
- Features & Applications
- Specifications
- Buy Now
Overview
The LP38512-ADJ is designed for inputs from the 2.5V, 3.3V, and 5.0V rail is stable with 10 µF ceramic capacitors. The LP38512-ADJ has an adjustable output voltage, while the LP38512-1.8 has a fixed 1.8V output. The LP38512-1.8 has an error flag feature that monitors the output voltage and notifies the system processor when the output voltage falls more than 15% below the nominal value. Both provide excellent transient performance to meet the demand of high performance digital core ASICs, DSPs, and FPGAs found in highly-intensive applications such as servers, routers/switches, and base stations. |
LP38512-ADJ Features
- 2.25V to 5.5V input voltage range
- Adjustable output voltage range of 0.5V to 4.5V
- 1.5A output load current
- ±2.0% accuracy over line, load, and full-temperature range from -40°C to +125°C
- Stable with tiny 10 µF ceramic capacitors
- Enable pin
- Typically less than 1µA of ground pin current in when enable pin is low
- 25dB of PSRR at 100kHz
- Over-temperature and over-current protection
- PSOP-8 and TO263 thin surface mount packages
Applications
- Digital Core ASICs, FPGAs, and DSPs
- Servers
- Routers and switches
- Base stations
- Storage area networks
- DDR2 memory
|
LP38512-1.8 Features
- 2.25V to 5.5V input voltage range
- 1.8V fixed output voltage
- 1.5A output load current
- ±2.5% accuracy over line, load, and full-temperature range from -40°C to +125°C
- Stable with tiny 10 µF ceramic capacitors
- 0.20% output voltage load regulation from 10 mA to 1.5A
- Enable pin
- Error flag indicates status of output voltage
- 1µA of quiescent current in shutdown
- 40dB of PSRR at 100kHz
- Over-temperature and over-current protection
- TO-263 and TO-263 thin surface mount packages
Applications
- Digital core ASICs, FPGAs, and DSPs
- Servers
- Routers and switches
- Base stations
- Storage area networks
- DDR2 memory
|
LP38512-ADJ Specifications |
LP38512-1.8 Specifications |
Output current |
1500mA |
Output min |
0.5V |
Input min voltage |
2.25V |
Input max voltage |
5.5V |
Dropout voltage |
0.300V |
Adjustable output |
Yes |
Quiescent current |
10mA |
PSRR |
73dB |
Voltage noise (rms) |
25µV |
Ceramic capacitors stable |
Yes |
Feedback tolerance |
2.0% |
On/Off pin |
Yes |
Error flag |
No |
Reg type |
LDO |
Temperature min |
-40°C |
Temperature max |
+125°C |
Output max |
4.5V |
Feedback voltage |
0.5V |
|
|
Output current |
1500mA |
Input min voltage |
2.25V |
Input max voltage |
5.50V |
Dropout voltage |
0.300V |
Adjustable output |
No |
Quiescent current |
7.5mA |
PSRR |
73dB |
Voltage noise (rms) |
75µV |
Ceramic capacitors stable |
Yes |
On/Off pin |
Yes |
Error flag |
Yes |
Reg type |
LDO |
Temperature min |
-40°C |
Temperature max |
+125°C |
Output voltage |
1.8V |
|
National Semiconductor Part Number |
Digi-Key Part Number |
Voltage - Input |
Voltage - Output |
Package/Case |
LP38512MR-ADJ/NOPB |
|
2.25 ~ 5.5V |
0.5 ~ 4.5V |
PSOP-8 |
LP38512TJ-ADJ/NOPB |
|
2.25 ~ 5.5V |
0.5 ~ 4.5V |
TO-263 Thin (5 leads + tab) |
| LP38512TJ-ADJ/NOPB available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND) |
National Semiconductor Part Number |
Digi-Key Part Number |
Voltage - Input |
Voltage - Output |
Package/Case |
LP38512TS-1.8/NOPB |
|
2.25 ~ 5.5V |
1.8V |
D2Pak, SMD-220, TO-263 (5 leads + tab) |
LP38512TJ-1.8/NOPB |
|
2.25 ~ 5.5V |
1.8V |
TO-263 Thin (5 leads + tab) |
| LP38512TJ-1.8/NOPB available in Tape & Reel (TR-ND), Cut Tape (CT-ND), and custom Digi-Reel® (DKR-ND) |
|