Panasonic Supplier Page

ECJ Multilayer Ceramic Capacitors

Panasonic and Digi-Key expand ECJ Series Capacitors


Panasonic ECJ Series Capacitor Recent advances in ceramic material and package technologies have now increased the choices for a designer when selecting the best capacitor for by-passing, de-coupling, filtering, and non-critical timing circuitry. These technology improvements have made it possible to add more capacitance into smaller case sizes while maintaining the largest possible operating voltage, improving the electrical performance and lowering the cost of MLCC Capacitors.

A designer is no longer restricted to SMT (Chip Aluminum Electrolytic or Chip Tantalum). The superior equivalent series resistance (ESR), equivalent series inductance (ESL), impedance and reliability of MLCCs can now be found in the higher capacitance values.

These improved MLCC mechanical and electrical attributes will enable a designer to make electronic products smaller with less weight, better electrical performance, and at a lower cost; thereby making the designer’s products more competitive.


Features
RoHS Compliant
  • Small size and high capacitance
  • Low ESR/ESL and excellent high-frequency characteristics
  • Ideal alternative to tantalum chip capacitors and aluminum electrolytic capacitors

  • Applications Specifications
  • Portable electronics
  • Medical devices
  • Testing equipment
  • Instrumentation
  • Mobile phones
  • RF modules
  • Control equipment
  • Power supply circuitry
  • Decoupling applications
  • W-LAN
  • Capacitance 4.7 μF±20%
    Temperature coefficient X5R
    Voltage DC 6.3 VDC
    Size 0402

    Digi-Key P/N Vendor P/N Description Packaging
    PCC2475TR-ND ECJ-0EB0J475M CAP CERAMIC 4.7UF 6.3V X5R 0402 Tape & Reel
    PCC2475CT-ND ECJ-0EB0J475M CAP CERAMIC 4.7UF 6.3V X5R 0402 Cut Tape