CTS Frequency Controls Supplier Page

nWave™ CP5 and CP7 Series Oscillators


CTS and Digi-Key Introduce a New Line of Programmable Clock Oscillators

CTS Corporation introduces its expanded line of nWave™ programmable frequency control products. The new 3.2mm x 5.0mm (CP5) along with the 5.0mm x 7.0mm (CP7) are used in a variety of electronic device applications including limited telecom infrastructure, computer/data networking and industrial/consumer products. This new CP5 nWave™ product features a 3.2mm x 5.0mm surface mount ceramic package.

The complete nWave™ product line offers the ability to service customers very quickly during the development and prototype stages, since virtually any frequency can be programmed between 2MHz and 200MHz. The product will operate at 2.5 volts or 3.3 volts, has a maximum standard overall frequency stability of ±50ppm, and can be used over the commercial or industrial temperature ranges.
CTS nWave Oscillators

  • Features
  • Diagram
  • Buy Now
Features
  • Standard 5 x 3.2mm and 7 x 5mm SMT Footprint
  • LVCMOS Output
  • PLL Technology
  • Frequency Range 2 – 200 MHz
  • Frequency Stability ±50 ppm
  • +2.5Vdc or +3.3Vdc Operation
  • Operating Temperature to –40°C to +85°C
CTS CP5 and CP7 OscillatorsRoHS Compliant
Diagram
CTS nWave Oscillators

PackageLWTP1P2P3P4S1S2S3S4
CP55.0 ±0.23.2 ±0.21.2 Max1.21.02.542.21.21.42.22.54
CP77.0 ±0.25.0 ±0.21.6 Max1.41.25.083.72.01.84.25.08
Buy Now

Digi-Key Part NumberCTS Part NumberPackage / CaseVoltageOperating TemperatureFrequency Stability
CP7LA-ND974-7838-7500ASMD / 7mm x 5mm3.3V-20°C ~ 70°C±50ppmDatasheet
CP7LB-ND-40°C ~ 85°C
CP7NA-ND2.5V-20°C ~ 70°C
CP7NB-ND-40°C ~ 85°C
CP5LA-ND974-7838-5300ASMD / 5mm x 3.2mm3.3V-20°C ~ 70°C
CP5LB-ND-40°C ~ 85°C
CP5NA-ND2.5V-20°C ~ 70°C
CP5NB-ND-40°C ~ 85°C