NXP Semiconductors and Digi-Key introduce solutions for maximum LED flash/torch efficiency and light from a small footprint
The SSL3250A is a photo flash LED driver designed for battery operated mobile devices such as mobile phones and PDAs. The boost converter delivers high performance and drives a single or dual, high brightness LED at up to 500 mA with over 85% efficiency. The driver can be programmed to operate in Flash, Torch or Indicator/Video-on mode.
High efficiency, maximum light and a small footprint – the key characteristics needed for LED flash drivers in mobile devices. These solutions provide the perfect feature combination for the latest designs, and offers outstanding performance and quality to help create winning applications.
NXP Semiconductors’ SSL3250A LED flash driver is ideal for driving up to two high brightness LEDs in space-constrained mobile devices. Its small size, high internal switching frequency (1.2 MHz) and the need for only 3 external components keep the space requirements in a design to an absolute minimum.
Safety has been a prime focus when designing the SSL3250A and protection features include a time-out function, which can be programmed via the I²C-bus interface. The flash current can
also be lowered quickly during RF transmission using optional external setting resistors, to take into account specific mobile phone requirements.
| Features |
|
Strobe signal to avoid I²C flash latency
Discrete enable signals for standalone operation
Optional configurable output currents via external resistors
Low device shut-down current, less than 1 µA
Wide input voltage range from 2.7 to 5.5 V
Programmable, 400 kHz I²C bus
|
High power single or dual LED output current up to 500mA flash and 200mA torch
On-chip integrated 20mA LED indicator
Greater than 85% efficiency at optimum output current
Soft start in torch and flash modes to avoid battery overload
Internally timed flash operation up to 820 ms
|
|
| Applications |
Benefits |
|
Mobile phone with camera
PDA
Digital camera
White LED driver for battery-operated devices
|
High efficiency results in long-lasting battery lifetime
Maximum light for bright pictures
Highly integrated for minimal application size
Enhanced system reliability with comprehensive protection circuits
|
| Digi-Key P/N |
Vendor P/N |
Description |
Packaging |
|
| 568-4718-1-ND |
SSL3250AHN/C1,518 |
IC DVR LED FLSH DL 500MA 16HVQFN |
Cut Tape |
 |
| 568-4718-6-ND |
SSL3250AHN/C1,518 |
IC DVR LED FLSH DL 500MA 16HVQFN |
Digi-Reel® |
|