STMicroelectronics Supplier Page

STP16CPC05 LED Sink Driver



STMicroelectronics and Digi-Key introduce a low voltage 16-bit constant current LED sink driver with symmetrical output turn-on and turn-off

STMicroelectronics STP16CPC05 The STMicroelectronics STP16CPC05 is a new 16-bit LED driver which is able to provide constant current to LEDs in order to ensure consistent brightness. The device contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5mA to 100mA constant current to drive the LEDs.

  • Overview
  • Features
  • Buy Now

Overview

The STP16CPC05`s output stage is designed to optimize the turn-on and turn-off time, typically 100 nS. The balanced turning ON/OFF improves the system performances reducing the bypass capacitance in applications where parasitic inductance generate ringing or noise in the system. The LEDs' brightness can be controlled by using an external resistor to adjust the STP16CPC05 output current.

The STP16CPC05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, makes the device suitable for high data rate transmission. The 3.3 V voltage supply is useful in applications that interface with a 3.3 V micro-controller.


Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about STMicroelectronics lighting products.



Features
  • 20V output driving capability
  • 30 MHz clock frequency
  • 3.3V and 5V supply voltage range
  • Available in QSOP, SO, TSSOP, and TSSOP exposed Pad
  • Adjustable output current through one external resistor, ranging from 5mA to 100mA
  • Thermal shutdown
  • Symmetrical output turn-on and turn-off
  • 16 constant current output channels
  • Serial data IN/parallel data OUT
  • ESD protection 2.5 kV HBM, 200 V MM

Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about STMicroelectronics lighting products.



Buy Now

Available in Tape & Reel (2-ND), Cut Tape (1-ND) and custom Digi-Reel®
Digi-Key Part Number
Mfg. Part Number
Description
 
STP16CPC05MTR
IC LED SINK DVR LV 16BIT SO24
Datasheet
STP16CPC05TTR
IC LED SINK DVR LV 16BIT 24TSSOP
STP16CPC05XTTR
IC LED SINK DVR LV 16BIT 24TSSOP
STP16CPC05PTR
IC LED SINK DVR LV 16BIT SO24


Please visit Digi-Key's Lighting Solutions Technology Zone to learn more about STMicroelectronics lighting products.