- Overview
- Features & Applications
- Diagram
- Buy Now
Overview
One solution to overcome this problem is to use a current limited switch. The switch monitors the supply current of the sensor and limits the output current if an over-current is detected. The sensor is very sensitive to noise, thus the designer will often generate a lower regulated voltage (1.8V) with low noise performance to supply the sensor supply rail.
The TPS22949 provides a single device solution to customers integrating a 100mA low voltage (1.62V to 4.5V) current limiter with ultra-fast current limit response, automatic shut-off and auto-restart and an integrated high performance low-dropout (LDO) regulator. The output of the current limiter is internally connected to an RF LDO, which offers good AC performance with very low ground current, good power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient response. |
Features
- Integrated Current Limiter
– Input Voltage Range: 1.62V to 4.5V
– Low ON-Resistance
– rON = 300-mΩ at VIN = 4.5V
– rON = 350-mΩ at VIN = 3.3V
– rON = 400-mΩ at VIN = 2.5V
– rON = 600-mΩ at VIN = 1.8V
– Integrated 100-mA Minimum Current Limit
– Under-Voltage Lockout
– Fast-Current Limit Response Time
– Integrated Fault Blanking and Auto Restart
- Integrated Low-Noise RF LDO
– Input Voltage Range: 1.62V to 4.5V
– Low Noise: 50µVrms (10Hz to 100kHz)
– 80-dB VIN PSRR (10Hz to 10kHz)
– Fast Start-Up Time: 130 µs
– Low Dropout 100 mV at Iload =100 mA
– Integrated Output Discharge
– Stable With 2.2-µF Output Capacitor
- 1.8-V Compatible Control Input Threshold
- ESD Performance Tested Per JESD 22
– 3500-V Human-Body Model (A114-B, Class II)
– 1000-V Charged-Device Model (C101)
- Tiny 8-Terminal YZP Package (1.9mm × 0.9mm, 0.5mm Pitch, 0.5mm Height) and SON-8 (DRG 3.0mm × 3.0mm)
|
Applications
- Fingerprint Module Protection
- Portable Consumer Electronics
- Smartphone
- Notebooks
- Control Access Systems
 |
Diagram
 |
| Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND) |
Digi-Key Part Number |
Texas Instruments Part Number |
Voltage-Input |
Rds (On) |
Package/Case |
|
TPS22949YZPR |
1.62 ~ 4.5V |
400 mOhm |
8-DSBGA |
|