- Overview
- Features & Applications
- Buy Now
Overview
- Supports high-efficiency isolated flyback and forward DC-DC converter topologies
- Implements IEEE 802.3 at (draft 4.0) for PD applications requiring greater than 13W
- Natively supports external, local power sources with or without PoE power present
- PD front end protects against current inrush and short circuits
- Robust manufacturing process withstands voltage surges up to 100V at the IC
|
Features
- Complementary auxiliary driver with programmable dead-time
- PD controller supports up to 825mA continuous current
- Power source selection priority
- Current and inrush limit
- 100V monolithic SOI process
|
Applications
- IEEE 802.3 at (Draft) compliant devices
- Video and VoIP telephones
- RFID readers
- Multiband access points
- Security cameras
|
Texas Instruments Part Number |
Digi-Key Part Number |
Packaging |
Current - Supply |
Package/Case |
TPS23754PWP |
|
Tube |
920µA |
20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
TPS23754PWP-1 |
|
Cut Tape |
| TPS23754PWP-1 is available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND) |
|