AVX Corporation Supplier Page

Ultra Thin Ceramic Capacitors


 
The Ultra Thin (UT) series of ceramic capacitors is a new product offering from AVX. The UT series was designed to meet the stringent thickness requirements of our customers. AVX developed a new termination process (FCT - Fine Copper Termination) that provides unbeatable flatness and repeatability. The series includes products <0.35mm in height and is targeted for applications such as smart cards, memory modules, high density SIM cards, mobile phones, MP3 players, and embedded solutions.

Featuring a novel chemical termination system that allows very precise and highly repeatable termination thickness and dimensions, parts can be produced that measure just 0.3mm high with a capacitance value of 10nF and a voltage rating of up to 25V. Operating temperature is -55 to +85°C. Insulation resistance is 100 000MÙ minimum. ESL is 164pH; ESR is 75.6mÙ.
Ultra Thin Ceramic Capacitors

Digi-Key Part Number AVX Part Number Package/Case Capacitance Voltage
478-5534-1-ND UT023D103MAT2C 0402 (1005 metric) 10000pF 25V Datasheet
478-5534-2-ND UT023D103MAT2C 0402 (1005 metric) 10000pF 25V Datasheet
478-5534-6-ND UT023D103MAT2C 0402 (1005 metric) 10000pF 25V Datasheet