![]() |
XpressO™ Series Oscillators |
Fox Electronics and Digi-Key Introduce Three XpressO™ Oscillator Series |
|
| The new XpressO™ crystal oscillators incorporate patented technologies that allow the devices to operate with the same electrical performance and low levels of jitter found in fixed frequency oscillators. These technologies include a series of proprietary Application Specific Integrated Circuits (ASICs) with unique noise reduction silicon architectures. Versions of the XpressO oscillators include HCMOS, LVDS and LVPECL for both XO and VCXO product families, and XpressO’s ceramic package sizes are 7.0 mm x 5.0 mm and 5.0 mm x 3.2 mm. |
![]() |
| FXO-HC735 | FXO-LC53 | FXO-PC73 |
Package |
HCMOS |
LVDS |
LVPECL |
Supply Voltage |
3.3V |
3.3V |
3.3V |
Operating Temperature |
-20°C ~ 70°C |
-20°C ~ 70°C |
-20°C ~ 70°C |
Current Supply |
Varies |
100mA |
120mA |
Frequency Stability |
±50ppm |
±50ppm / ±25ppm |
±20ppm / ±50ppm / ±25ppm |
Mfg. Part Number |
FXO-HC535-xxxxMHZ |
FXO-LC53x-xxxxMHZ |
FXO-PC73x-xxxxMHZ |
Datasheet |
|||
Dimensions |
7mm X 5mm |
5mm X 3.2mm |
7mm X 5mm |
Digi-Key Part Numbers |
Features
|
Applications
|
| Diagram (7mm x 5mm) | Diagram (5mm x 3.2mm) |
![]() | ![]() |