The ZXMS6004FF is a monolithic 60V self protected low side MOSFET with logic level input that incorporates over-voltage, over-current, over-temperature and ESD protection circuitry. Packaged in the thermally efficient and compact SOT23 Flat package, the ZXMS6004FF takes 85% less board space than incumbent 7.3mm x 6.7mm footprint SOT223 packaged parts.
The SOT23 Flat package shares the same footprint, of just 7.5mm², as the industry standard SOT23, but due to its wider body it has a superior thermal performance enabling the ZXMS6004FF to deliver a package power density three times that of SOT223 and a footprint that is six times smaller. The size, and hence the cost, of the end application can be reduced if current SOT223 solutions are replaced with the ZXMS6004FF.
|
| Features |
Applications |
- Compact high power dissipation package
- Logic Level Input (3.3V and 5V)
- Short circuit protection with auto restart
- Over-current protection
- Input Protection (ESD)
- Thermal shutdown with auto restart
- Over voltage protection (active clamp)
- High continuous current rating
|
- Motor control
- Lamp driver
- Solenoid driver
- Automotive rated
- Linear Mode capability
- All types of resistive, inductive and capacitive
loads in switching applications
- Especially suited for loads with a high in-rush
current such as lamps and motors
|
|