Wurth Electronics, Inc. Supplier Page  

Low Profile Multilayer Chip Antennas



Low Profile Multilayer Chip Antennas Wurth Electronics low profile Multilayer Chip Antennas are designed for all common RF applications like Wireless LAN, Bluetooth, GPS, GSM900, Home RF and Wimax. These parts are recommended by Wurth Electronics’ strategic partners Atmel, Melexis, Legic, Amber Wireless and IK Elektronik. The Multilayer Chip Antennas are available including the respective evaluation boards from Wurth Electronics.

RoHS Compliant





Characteristics:

  • SMD Multilayer Chip Antenna
  • Extremely low profile
  • Very light component
  • Operating temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Power capacity: 3 W max.

Applications:

  • For RF-applications in the area of 868 MHz to 5.5 GHz
  • WLAN
  • Home RF
  • Bluetooth applications
  • IEEE 802.11a/b
  • GPS