Featured Product
The AT32UC3A is a complete System-On-Chip microcontroller based on the AVR32 UC RISC processor running at frequencies up to 66 MHz. AVR32 UC is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance.
View Related Parts
The ATEVK1100 is an evaluation kit and development system for the AVR32 AT32UC3A microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
Buy Featured Product
View All Supplier's Development Boards
View Software and Compilers
Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.
View Supplier's Application Notes
Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.
View Related PTMs
AVR MCUs
Atmel’s low power, high performance AVR MCUs handle demanding 8-bit applications. Featuring a single cycle instruction RISC CPU, the AVR ensures fast code execution with low power consumption. A free development environment and compiler are another benefit of the architecture.
View All 8-Bit AVR Parts
8051
Atmel offers a broad range of microcontrollers based on the 8051 architecture ranging in code density from 2K bytes to 128K bytes. The product line includes 8-bit microcontrollers using the the powerful, low-power Single-Cycle AT89LP core as well as the MCS-51®.
View All Atmel 8051 Parts
FPSLIC
Atmel’s Field Programmable System Level ICs (FPSLIC) combine all the basic systems building blocks in an SRAM based device. FPSLIC devices combine FPGA architecture, a 20 MIPs AVR MCU, numerous peripherals, and 36KB of SRAM.
View All FPSLIC Parts
AVR32
The AVR32 32-bit RISC processor core is designed to do more processing per clock cycle so the same throughput can be achieved at a lower clock frequency using substantially less power consumption.
View AVR32 Parts
AT91SAM
Atmel’s ARM based AT91SAM families are designed for system control, wired & wireless connectivity, user interface management, low power and ease of use. With variations providing up to 200+ MIPs performance, the series offers an optimal peripheral mix.
View All AT91SAM
8051
Atmel offers a broad range of microcontrollers based on the 8051 architecture ranging in code density from 2K bytes to 128K bytes. The product line includes 8-bit microcontrollers using the the powerful, low-power Single-Cycle AT89LP core as well as the MCS-51®.
View All Atmel 8051 Parts