Microcontroller Solutions

Freescale Semiconductor- Freescale Semiconductor designs and manufactures embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. In the microcontroller market, Freescale offers a 4-bit and a wide variety of 8-bit, 16-bit, and 32-bit microcontrollers. Additionally, an ARM 11 based and several ARM9 based microcontrollers are available from Freescale. Learn more about supplier.

Click here to view all Freescale microcontroller products available at Digi-Key


  • Featured Product
  • Eval Boards
  • Application Notes
  • PTM
  • 8-Bit
  • 16-Bit
  • 32-Bit

Featured Product

TWR-MCF51CN

The TWR-MCF51CN module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today.

View Related Parts

DEMOJM The DEMOJM is a low cost development system supporting Freescale MC9S08JM60 and MCF51JM128 64LQFP microcontrollers. It consists of a DEMOJM Base Board, a DC9S08JM60 Daughter Card and a DC51JM128 Daughter Card.

Buy Featured Product

View All Supplier's Development Boards

View Software and Compilers

Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.

View Supplier's Application Notes

Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

View Supplier's Product Training Modules

HC05

AVR MCUs

Considered a legacy device by Freescale, the 8-Bit HC05 family MCU features OTP program memory sizes of 1.2KB to 32KB, and processor speeds of 2.1MHZ and 4MHz. The series is available in several surface mount and through hole package variations.

View All HC05 Parts


HC08

AVR MCUs

The HC08 family of MCUs is designed to meet many design needs, from its tiny 8-pin QFN to 64-pin quad flat packages, flash to ROM, and from 1 KB to 60 KB of memory. The HC08 family features peripherals such as an in-circuit reprogrammable FLASH, 8- or 10-bit A/D converters, multi-channel timers, CAN, LIN, J1850, SCI/ESCI/SLIC supporting LIN protocol, SPI and EEPROM. There are also many devices targeted for specific applications, such as LIN, motor control and RF. All HC08 MCUs utilize the enhanced M68HC08 central processor unit (CPU08) and are available with a variety memory sizes and types, modules and package types.

View All HC08 Parts


HC11

AVR MCUs

Also considered a legacy device by Freescale, the 8-Bit HC11 family MCU features OTP program memory sizes of 4KB to 20KB, and processor speeds of 2MHZ and 3MHz. The series is available in 44, 52, 68, and 84-PLCC package cases with a varying number of I/O pins up to 38.

View All HC11 Parts


HCS08

AVR MCUs

The HCS08 family is a high-performance, low-power solution, providing 1.8 V operation. It features multiple power management modes, including a 20nA power-down mode. Other features of this product family are a zero-component auto wakeup; a programmable internal clock generator, complete with temperature and voltage compensation; and high peripheral integration. This includes up to 98 timer/PWMs, four serial communication ports and an 8-channel, 10-bit analog-to-digital converter.

View All HCS08 Parts


RS08

AVR MCUs

Freescale’s RS08 MCU core is a reduced version of the S08 central processing unit (CPU) that has been specifically designed for small pin-count devices with under 16KB memory. Thirty percent smaller than the S08 CPU, it is more efficient and cost-effective for simple electro-mechanical devices that are migrating to fully solid-state electronic operation or portable devices that have evolved into smaller or even disposable versions.

View All RS08 Parts

56800

56800/E Image

The Freescale 56800/E family offers up to 120 MIPS processor performance at 120MHz. It combines, on a single chip, the processing power of a digital signal processor (DSP) and the functionality of a microcontroller (MCU) with a flexible set of peripherals to create a cost-effective solution. DSCs possess fast interrupt times, control flexible sets of peripherals and general purpose I/O, and can run compact code that would be unavailable on a standalone DSP.

View All 56800-based Parts


HC12

HC12 Device Image

Freescale’s HC12 is a 16-Bit device composed of on-chip peripherals including a 16-Bit CPU, up to 8KB RAM and 128KB Flash, SCI, SPI, an 8-Bit ADC, four channel PWM, and a CAN module. The series is upwards compatible with the M68HC11 Instruction Set as well.

View All HC12 Parts


S12

S12 MCU Image

Freescale’s S12 family are Flash-based MCU families, which deliver the power and flexibility of the 16-bit core to a whole new range of cost and space sensitive, general purpose industrial and automotive network applications. Flash sizes to 1MB and speeds to 80MHz are available.

View All S12 Parts

Coldfire/68K

Coldfire/68K

Composed of the V1, V2, V3, V4, V4e, and V5 core types, the Coldfire MCUs offer up to 333MHz performance and 512KB Flash memory. With up to 128KB RAM, the Coldfire also provides a wide selection of peripherals. The small, highly integrated ColdFire microprocessors are 100 percent synthesizable so they are easily adaptable to new process technologies and easily integrated with memories, system modules and communications peripherals.

View All Coldfire Parts


CPU32

CPU32

The CPU32 is the first generation instruction processing module of the M68300 family, and is based on the industry standard MC68000 processor. Microcontrollers based on the CPU32 core operate at 16MHz, 20MHz, and 25MHz. The series is ROM-less and is offered in a 144-LQFP and 132-QFP.



View All CPU32 based Parts


MCore(M210)

MCore(M210)

The MCore architecture is targeted for high performance and cost sensitive embedded control applications, with particular emphasis on reduced system power consumption, making the MMC2001 suitable for battery operated products. Based on 32-bit RISC, 16-bit instructions, the MCore MCUs are offered with 256kB program memory, up to 72 I/O pins, 33MHz operation, and with either Flash or ROM.

View All MCore Parts


PowerPC™

PowerPC™

S12 familyOriginally designed for personal computers, PowerPC CPUs have since become popular in embedded and high-performance processors. With a floating point unit (FPU), burst buffer controller (BBC), and improved interrupt controller , PowerPC based MCUs offer up to 2MB program memory, 64KB RAM, and 101 I/O pins. While most PowerPC parts are classified as microprocessors, a few have onboard peripherals and program memory and are categorized as microcontrollers.

View All PowerPC Parts



All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts