Featured Product
Infineon’s 32-Bit TriCore™ TC1100
- Floating Point Unit (FPU)
- 62 KB SPRAM, 20 KB Cache, 64 KB SRAM, 16KB Boot ROM
- DMA controller
- 1 general purpose timer, 3 32-bit timer/counters
View Related Parts
Infineon’s SK-XC161 Starter Kit for the XC161CJ features:
- 40MHz CPU
- DB9 for ASC0 Interface
- App Notes
- Training Documentation
Buy Featured Product
View All Supplier's Development Boards
C505
Fully compatible with the standard 8051 microcontroller, the C505 series from Infineon offers 20MHz operating frequency and up to 32KB of on-chip OTP ROM. Featuring 34 I/O pins, the C505 also has a full CAN module and is pin compatible with many other Infineon MCU series.
View All Infineon C505 Parts
XC800
The XC800 family members are based on the standard 8051 architecture with on-chip flash memory of up to 32KB. Performance and cost-saving features of the XC800 include an on-chip oscillator and PLL for clock generation and an embedded voltage regulator supporting single voltage supply of 3.3V or 5.0V. Some variations in this family also feature integrated CAN and LIN modules.
View All XC800 Parts
C16x
Infineon’s C166® family is a well established 16-Bit architecture with a wide variety of peripherals, packages, and performance options available. The C166 has clock ratings to 80MHz, up to 832KB Program Memory, and SRAM to 82KB. I/O counts of 59 to 111 are also available. The family is available with either OTP memory or ROM-less.
View All C166 Parts
XC16x
The XC166 family of 16-bit microcontrollers offers a wide range of products scalable in performance, memory, and peripherals. The migration path from C166® to XC166 is supported by the same basic architecture and instruction set so that a high level of reuse can be accomplished. Both, built in safety features and high performance peripherals, are standard for the XC166 family and make these devices the controller of choice for automotive and industrial applications.
View All XC16x Parts
XE16x
High CPU performance combined with enhanced IO capabilities, flexible power management and new impressive peripherals such as Universal Serial Interface (USIC) make the XE16x the instrument of choice for demanding industrial applications such as motor control, power supplies, transportation and communication. Integration of external components such as voltage regulators, EEPROM emulation with additional flash modules and various clock sources optimize system cost. The XE167 series is available with a 80MHz clock, up to 768KB Flash, 118 I/O pins, and 82KB of RAM.
View All XE16x Parts
XC2xxx
The new scalable 16-/32-Bit MCU XC2xxx family from Infineon, addresses the increasing complexity of highly integrated gateway applications. Available today are the XC2xxx derivatives with 448 to 768 KB of flash, optional EEPROM emulation, up to 82 KB SRAM, and a maximum 80MHz CPU clock. The XC2200 family is optimized for mid-range to high-end gateway applications. Additionally, security features like a memory protection unit (MPU), help to protect the IP of the system supplier.
View All XC2xxx Parts
TriCore®
The TriCore® is the first unified, single-core, 32-bit microcontroller-DSP architecture optimized for real-time embedded systems. The TriCore® Instruction Set Architecture (ISA) combines the real-time capability of a microcontroller, the computational power of a DSP, and the high performance/price features of a RISC load/store architecture, in a compact re-programmable core.
View All TriCore® Parts
C505
Fully compatible with the standard 8051 microcontroller, the C505 series from Infineon offers 20MHz operating frequency and up to 32KB of on-chip OTP ROM. Featuring 34 I/O pins, the C505 also has a full CAN module and is pin compatible with many other Infineon MCU series.
View All Infineon C505 Parts
XC800
The XC800 family members are based on the standard 8051 architecture with on-chip flash memory of up to 32KB. Performance and cost-saving features of the XC800 include an on-chip oscillator and PLL for clock generation and an embedded voltage regulator supporting single voltage supply of 3.3V or 5.0V. Some variations in this family also feature integrated CAN and LIN modules.
View All XC800 Parts