Microcontroller Solutions

Microchip - Microchip provides microcontroller and analog semiconductors. In the microcontroller market, Microchip offers a wide variety of 8-bit and 16-bit products along with a couple of 32-bit MCU solutions. Learn more about supplier.

Click here to view all Microchip microcontroller products available at Digi-Key


  • Featured Product
  • Eval Boards
  • Application Notes
  • PTM
  • 8-Bit
  • 16-Bit
  • 32-Bit

Featured Product

PIC32 MCU Family

Building on Microchip's 8-bit and 16-bit PIC® microcontrollers, the PIC32 MCU family delivers 32-bit performance with more memory to solve increasingly complex embedded designs.

View Related Parts

PIC32 Starter Kit

PIC32 Starter Kit The PIC32 Starter Kit provides a low-cost, modular development system pre-loaded with demo software for Microchip's line of 32-bit microcontrollers.

Buy Featured Product

View All Supplier's Development Boards

View Software and Compilers

Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.

View Supplier's Application Notes

Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

View Supplier's Product Training Modules

PIC10

PIC10

The PIC10 is a low-cost, high-performance, 8-bit, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word / single-cycle instructions.

View All PIC 10 Parts




PIC12

PIC12 Image

Available in several 8-pin small form factor packages, the PIC12 series features up to a 20MHz internal oscillator, ICSP capability, and an 8-Bit timer/counter.

View All PIC 12 Parts




PIC16

PIC16 Image

The midrange PIC16 family offers a wide range of memory sizes (512B, 1KB, 2KB, 4KB, and 8KB), peripheral options (8 and 16-Bit timers, I2C, SPI, UARTs) and I/O counts (6 to 53). Utilizing a 14-bit instruction word, these microcontrollers are ideal for multi-dimensional applications.

View All PIC 16 Parts


PIC18

PIC18 Image

Microchip’s PIC18 family includes products ranging from 18 to 100 pins and 2KB to 128KB Flash sizes. Also, the series offers several variations specifically tailored for low-power, Ethernet, USB, or LCD based applications.

View All PIC 18 Parts

PIC24F

PIC24F

Microchip’s PIC24F 16-bit microcontroller family offers up to 16 MIPs performance at 32MHz and a wide variety of onboard peripherals. With an operating voltage of 2.0V to 3.6V, the series features 5.5V tolerant inputs and 18mA of source/sink current available on all I/O pins. Program Flash sizes of 8K to 256KB are available as well as 512B to 16KB SRAM. Many complimentary TCP/IP, USB, Graphic, Encryption, and Wireless libraries are available.

View All PIC24F Parts


PIC24H

PIC24H

Microchip’s high performance PIC24H 16-bit microcontroller family offers up to 40 MIPs (16 for PIC24F) performance at 80MHz and a wide variety of onboard peripherals. With an operating voltage of 3.0V to 3.6V, the series features 5V tolerant inputs and up to 85 I/O pins. Program Flash sizes of 12K to 256KB are available as well as 1KB to 16KB SRAM. Many complimentary TCP/IP, USB, Graphic, Encryption, and Wireless libraries are available.

View All PIC24H Parts


dsPIC30

dsPIC30

Classified more as a Digital Signal Controller (DSC) than microcontroller because of its integrated DSP engine, Microchip’s dsPIC30 family provides up to 30 MIPs performance at 120MHz operation. The dsPIC’s advanced math processing makes it ideal for power supplies, motor control, filtering, or encoding position sensing applications. Many free code examples are made available for the series as well.

View All dsPIC30 Parts


dsPIC33

dsPIC33

Classified more as a Digital Signal Controller (DSC) than microcontroller because of its integrated DSP engine, Microchip’s dsPIC33 family provides up to 40 MIPs performance at 80MHz operation. The dsPIC’s advanced math processing makes it ideal for power supplies, motor control, filtering, or encoding position sensing applications. Many free code examples are made available for the series as well.

View All dsPIC33 Parts

PIC32

PIC32

Based on a MIPs core processor, the PIC32 builds on Microchip’s 8 and 16-Bit PIC microcontrollers and delivers 32-Bit performance with more memory (up to 512KB) for more complex embedded designs. Microchip offers a full set of development tools, code examples, USB, graphics, TCP/IP, and File System software all available with free source code.

View All PIC32 Parts



All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts