Featured Product
NXP brings a new level of power performance to the ARM architecture with the LPC1300 series, the industry’s lowest-power Cortex-M3 MCUs. These new MCUs consume approximately 200 μA/MHz, bringing low-power benefits to a wide range of 16/32-bit applications.
View Related Parts
The LPC2468 USB debugger system is able to emulate the integrated LPC microcontroller with on-chip debug support. It provides a USB communication port for connecting the LPC-Stick to a PC.
Buy Featured Product
View All Supplier's Development Boards
Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.
View Supplier's Product Training Modules
80C51
NXP’s wide range of 80C51 based microcontrollers are designed for applications that demand low voltage, high integration, and low cost. Some of these 8-bit microcontrollers use a high-performance, 2-clock 80C51 core that executes instructions at six times the rate of the standard 80C51 based devices. Offering performance to 40MHz, the MCUs are available with up to 96KB Flash memory and with many connectivity interfaces including CAN, SPI, USART, I2C, and much more.
View All NXP 80C51 Based MCUs
Cortex-M3™
NXP's LPC1700 series is the industry's highest performance Cortex-M3 based MCU series, operating at speeds up to 100MHz and offering peripherals like Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. With up to 512KB Flash memory, the LPC1700 also offers 64KB SRAM.
View All LPC1700 MCUs
ARM7
Based on a 1.8V ARM7TDMI-S™ core (LH7 based on ARM720T™) with speeds up to 72MHz, NXP’s ARM7 MCU devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective 32-bit MCU. With Ethernet, USB, CAN, I2S, I2C, UART, and SPI serial interfaces standard, the series also comes with up to 1MB program Flash.
View All ARM7 MCUs
ARM9
NXP's ARM9 core based MCUs are based on the ARM926 core (LPC3000), the ARM968 core (LPC2900), or the ARM922T core (LH7A). The LPC3200 series is the only ARM9 microcontroller that provides a vector floating-point co-processor and integrated Ethernet, USB On-The-Go, as well as LCD controller. At 125MHz, the members of the LPC2900 series are the fastest ARM968 MCUs available.
View All NXP ARM9 MCUs
80C51
NXP’s wide range of 80C51 based microcontrollers are designed for applications that demand low voltage, high integration, and low cost. Some of these 8-bit microcontrollers use a high-performance, 2-clock 80C51 core that executes instructions at six times the rate of the standard 80C51 based devices. Offering performance to 40MHz, the MCUs are available with up to 96KB Flash memory and with many connectivity interfaces including CAN, SPI, USART, I2C, and much more.
View All NXP 80C51 Based MCUs