Featured Product
The 32-bit microcontrollers in the Renesas SuperH family span a wide performance range. They deliver the processing required by today's sophisticated designs and those of tomorrow — and do so at the moderate levels of power consumption essential for embedded system designs. From devices with the 50MHz SH-2 CPU to those with the 200MHz superscalar SH-2A CPU, the upward-compatible product series in the SuperH family are modern microcontrollers that span many price/performance points and provide optimized peripheral sets.
View Related Parts
The Renesas Starter Kit for the R8C/25 family is intended as a user-friendly introductory and evaluation tool for the R8C/25 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging.
Buy Featured Product
View All Supplier's Development Boards
View Software and Compilers
Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.
View Supplier's Application Notes
Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.
View Supplier's Product Training Modules
H8 MCUs
The 8-Bit H8 series MCU from Renesas is based around the H8 core and is equipped with a wide variety of peripheral system functions on-chip. The H8 Family provides extensive support for customer system requirements, with an expanding range of low cost products with high-level peripheral functions and features such as low power consumption.
View All H8 MCUs
740 MCUs
The 740 family covers all system needs with a variety of features such as a control-use instruction set, sophisticated peripheral functions and low-power consumption. USB functionality, and LCD control versions are available.
View All 740 MCUs Parts
H8
The 16-Bit H8 CPU was designed for the efficient processing of large amounts of data with its maximum operating frequency of 25MHz, and up to 512KB of Flash. The H8 family provides extensive support for customer system requirements, with an ever expanding range of low cost products.
View All H8 MCUs
H8S
The H8S family meets the growing demands for system designs requiring the performance of 16-bit microcontrollers with sophisticated peripherals integrated on-chip. The H8S is the leader in memory size capacity with up to 512K on-chip flash. It includes performance speeds as high as 33 MHz, extremely low power consumption, and offers a wide selection of peripherals for optimizing system cost, development time, performance, and features. All code and peripherals are compatible throughout the H8, H8S, and H8SX members.
View All H8S MCUs
M16C
The M16C family offers a robust platform of 32/16-bit CISC MCUs featuring ROM code efficiency, extensive EMI noise immunity, and low power consumption. Extensive device scalability from low- to high-end, featuring a single architecture as well as compatible pin assignments and peripheral functions, provides support for a vast range of application fields. In addition, a low-cost development environment helps shorten product development time while greatly reducing total system costs. With operating frequencies to 32MHz, the family features a wide selection of Flash sizes of 24KB to 768KB and up to 121 I/O pins.
View All M16C MCUs
R8C
The 16-bit CISC MCUs of the R8C family also feature high ROM code efficiency, and low power consumption. The many onboard peripherals contribute to the development of low cost and safe systems. For shorter development times and reductions in total system costs, Renesas offers low-cost development tools as well as an expanding lineup of products with on-chip flash only. The R8C family also retains compatibility with the M16C family, so software resources and development tools can be shared. With operating frequencies to 20MHz, the family features a wide selection of Flash sizes of 4KB to 128KB and up to 71 I/O pins.
View All R8C MCUs
H8SX
The H8SX family is the fastest single-chip, feature-rich microcontroller in the Renesas H8 family platform. The H8SX is powered by a 32-bit architecture that operates at speeds as high as 50 MHz, up to 1MB on-chip flash memory, low power consumption, high ROM code efficiency, and offers a wide selection of on-chip peripherals including USB, smart card, DMA, CAN, SDRAM, I2C, SPI, and much more.
View All H8SX MCUs
SuperH
The first 32-bit SuperH RISC device was introduced in 1993. In the years since, this popular product line has continuously grown and steadily evolved. Today it encompasses ten major product families, with more in development. The MCUs in the SH-1, SH-2, SH2-DSP, and SH-2A series for general-purpose embedded systems offer CPU performance up to 480 MIPS and have reliable, high-capacity flash memory that is easy to use and simplifies system designs. The MCUs in the SH-3, SH3-DSP, SH-4, and SH-4A series for specialized applications, deliver performance levels up to 1080 MIPS and provide on-chip peripherals tailored for applications in automotive, mobile, and PC/AV markets, among others.
View All SuperH MCUs