Featured Product
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core. The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
STM32 Product Highlight
View Related Parts
Ultra low-cost, complete development kit for fun, easy introduction to STM32 and the ARM CortexTM-M3 core. The STM32 drives ergonomic, MEMS-based controls for graphical user interface and game demos.
Buy Featured Product
View All Supplier's Development Boards
Our application notes provide instructions and recommendations for a variety of products, all of which come directly from the supplier.
View Supplier's Application Notes
Created with the busy design engineer in mind, these electronic component tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.
View Related PTMs
ST6
The 8-bit ST6 family has long been a safe and popular choice for simple and robust cost-sensitive applications including home appliances, digital-consumer equipment and motor control. Housed in 16- to 28-pin packages, the ST6 devices integrate 1 to 4 KB of OTP (One-Time Programmable) or ROM memory.
View All ST6 Parts
ST7
The ST7 core is based on an industry-standard 8-bit architecture, and provides additional interrupt handling features. The ST7 microcontroller family is ideal for smart appliances, motor control, automotive, or home automation. This well-established family of 8-bit microcontrollers has the flexibility of Flash programming and the expected robustness for multi-segment purposes.
View All ST7 Parts
STM8
STMicro’s STM8 family features up to 256KB of program memory and 6KB of RAM, 128 pin packages, and a large voltage supply range of 1.65V to 5.5V. The series offers 24MHz of performance and cost-effectiveness in a wide range of applications.
View All STM8 Parts
View STM8 Product Highlight
µPSD
The µPSD is a family of 8-bit microcontrollers built on the 8032 microcontroller core. µPSD features a flexible memory structure, programmable logic, and a rich peripheral set that includes devices with USB and JTAG debug/emulation. These along with analog and supervisory functions, makes µPSD an ideal solution for a wide variety of embedded control applications.
View All µPSD Parts
ST10
The 16-Bit ST10 family from STMicroelectronics’, based around the ST10 CPU core, adds DSP functionality on an MCU for high-performance, real-time applications. The ST10 provides up to 828KB embedded Flash, 68KB RAM, up to 64MHz operating frequency, 5V single supply with on-chip regulator, 5 general purpose timers, 8PWM channels, two USARTs, I2C, and 2 CAN interfaces. ROMless versions are also available for external memory flexibility.
View All ST10 Parts
STM32 (ARM® Cortex-M3™)
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. With I/O pin counts to 112, the family also features Flash memory to 512KB and RAM to 64KB. Fast communications are also possible with high-speed serial connections through a 4Mbps UART, 18Mbps SPI, USB, and the ability to toggle the I/O pins at up to 18MHz.
View All STM32 MCUs
STR7 (ARM7)
Based on a ARM7TDMI RISC 32-Bit CPU core, the STR7 family has unlimited design possibilities because of its large selection of integrated peripherals. These peripherals include: 4 UARTs, 20 timers, 3 CAN modules, and 16 PWMs. Extensive software and tool support is available, as well as USB and CAN libraries.
View All STR7 Parts
STR9 (ARM9)
Based on the ARM966E™ processor core, the STR9 family delivers up to 96 MIPs peak performance. The family also supports single-cycle DSP instructions and includes Ethernet, USB, and CAN interfaces. These features combined with 544KB Flash and up to 96KB SRAM, make the series ideal in embedded connectivity applications.
View All STR9 Parts
µPSD
The µPSD is a family of 8-bit microcontrollers built on the 8032 microcontroller core. µPSD features a flexible memory structure, programmable logic, and a rich peripheral set that includes devices with USB and JTAG debug/emulation. These along with analog and supervisory functions, makes µPSD an ideal solution for a wide variety of embedded control applications.
View All µPSD Parts